
FOD3150SDV | |
|---|---|
DigiKey Part Number | FOD3150SDVTR-ND - Tape & Reel (TR) FOD3150SDVCT-ND - Cut Tape (CT) FOD3150SDVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD3150SDV |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD3150SDV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 60ns, 60ns | |
Current - Output High, Low | 1A, 1A | |
Current - Peak Output | 1.5A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | IEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,41300 € | 14,13 € |
| 100 | 1,08290 € | 108,29 € |
| 500 | 0,93728 € | 468,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85557 € | 855,57 € |
| 2.000 | 0,81689 € | 1.633,78 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

