3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
8-SMD, Gull Wing
8-SMD, Gull Wing

FOD3125SD

DigiKey Part Number
488-FOD3125SDTR-ND - Tape & Reel (TR)
488-FOD3125SDCT-ND - Cut Tape (CT)
488-FOD3125SDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD3125SD
Description
OPTOISO 5KV 1CH GATE DVR 8SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
400ns, 400ns
Pulse Width Distortion (Max)
100ns
Rise / Fall Time (Typ)
60ns, 60ns
Current - Output High, Low
2A, 2A
Current - Peak Output
3A
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Factory Stock: 202.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 €3,55 €
102,61000 €26,10 €
1002,05770 €205,77 €
5001,81556 €907,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,66998 €1.669,98 €
2.0001,60588 €3.211,76 €
3.0001,57307 €4.719,21 €
5.0001,53607 €7.680,35 €
Manufacturers Standard Package
Unit Price without VAT:3,55000 €
Unit Price with VAT:4,22450 €