
FOD2743BV | |
|---|---|
DigiKey Part Number | FOD2743BV-ND |
Manufacturer | |
Manufacturer Product Number | FOD2743BV |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD2743BV Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.07V |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 50% @ 1mA | Package / Case 8-DIP (0.300", 7.62mm) |
Current Transfer Ratio (Max) 100% @ 1mA | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,26300 € | 12,63 € |
| 100 | 0,96470 € | 96,47 € |
| 500 | 0,83330 € | 416,65 € |
| 1.000 | 0,79046 € | 790,46 € |
| 2.000 | 0,75415 € | 1.508,30 € |
| 5.000 | 0,71457 € | 3.572,85 € |
| 10.000 | 0,68994 € | 6.899,40 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

