
FOD2743BSV | |
|---|---|
DigiKey Part Number | FOD2743BSV-ND |
Manufacturer | |
Manufacturer Product Number | FOD2743BSV |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD2743BSV Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.07V |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 50% @ 1mA | Package / Case 8-SMD, Gull Wing |
Current Transfer Ratio (Max) 100% @ 1mA | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,31600 € | 13,16 € |
| 100 | 1,00690 € | 100,69 € |
| 500 | 0,87090 € | 435,45 € |
| 1.000 | 0,82655 € | 826,55 € |
| 2.000 | 0,78899 € | 1.577,98 € |
| 5.000 | 0,74804 € | 3.740,20 € |
| 10.000 | 0,72256 € | 7.225,60 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

