Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD2743BSDV

DigiKey Part Number
FOD2743BSDVTR-ND - Tape & Reel (TR)
FOD2743BSDVCT-ND - Cut Tape (CT)
FOD2743BSDVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD2743BSDV
Description
OPTOISOLATOR 5KV 1CH TRANS 8-SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
FOD2743BSDV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 1mA
Current Transfer Ratio (Max)
100% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.07V
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,37400 €13,74 €
1001,05100 €105,10 €
5000,90874 €454,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,82921 €829,21 €
2.0000,79144 €1.582,88 €
3.0000,77210 €2.316,30 €
5.0000,75027 €3.751,35 €
7.0000,73730 €5.161,10 €
10.0000,72465 €7.246,50 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €