Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD2743B

DigiKey Part Number
FOD2743B-ND
Manufacturer
Manufacturer Product Number
FOD2743B
Description
OPTOISOLATOR 5KV 1CH TRANS 8-DIP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.07V
Part Status
Active
Vce Saturation (Max)
400mV
Number of Channels
1
Operating Temperature
-40°C ~ 85°C
Voltage - Isolation
5000Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
50% @ 1mA
Package / Case
8-DIP (0.300", 7.62mm)
Current Transfer Ratio (Max)
100% @ 1mA
Supplier Device Package
8-DIP
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 693
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,32600 €13,26 €
1001,01490 €101,49 €
5000,87788 €438,94 €
1.0000,83317 €833,17 €
2.0000,79531 €1.590,62 €
5.0000,75402 €3.770,10 €
10.0000,72834 €7.283,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €