Similar

FOD2743ATV | |
|---|---|
DigiKey Part Number | FOD2743ATV-ND |
Manufacturer | |
Manufacturer Product Number | FOD2743ATV |
Description | OPTOISOLTR 5KV 1CH TRANS 8-MDIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD2743ATV Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.07V |
Part Status Obsolete | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 50% @ 1mA | Package / Case 8-DIP (0.400", 10.16mm) |
Current Transfer Ratio (Max) 100% @ 1mA | Supplier Device Package 8-MDIP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD2743BTV | onsemi | 0 | FOD2743BTV-ND | 1,79000 € | Similar |


