Similar

FOD2742CR2V | |
|---|---|
DigiKey Part Number | FOD2742CR2V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FOD2742CR2V |
Description | OPTOISO 2.5KV 1CH TRANS 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD2742CR2V Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -25°C ~ 85°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current Transfer Ratio (Max) 200% @ 10mA | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD2742BR2V | onsemi | 2.428 | FOD2742BR2VCT-ND | 1,55000 € | Similar |


