
FOD2742BR2V | |
|---|---|
DigiKey Part Number | FOD2742BR2VTR-ND - Tape & Reel (TR) FOD2742BR2VCT-ND - Cut Tape (CT) FOD2742BR2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD2742BR2V |
Description | OPTOISO 2.5KV 1CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD2742BR2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,11400 € | 11,14 € |
| 100 | 0,84480 € | 84,48 € |
| 500 | 0,72554 € | 362,77 € |
| 1.000 | 0,68660 € | 686,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61933 € | 1.548,33 € |
| 5.000 | 0,59387 € | 2.969,35 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

