
FOD2741BS | |
|---|---|
DigiKey Part Number | FOD2741BS-ND |
Manufacturer | |
Manufacturer Product Number | FOD2741BS |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD2741BS Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 8-SMD, Gull Wing |
Current Transfer Ratio (Max) 200% @ 10mA | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,13200 € | 11,32 € |
| 100 | 0,86000 € | 86,00 € |
| 500 | 0,73996 € | 369,98 € |
| 1.000 | 0,70082 € | 700,82 € |
| 2.000 | 0,66765 € | 1.335,30 € |
| 5.000 | 0,63147 € | 3.157,35 € |
| 10.000 | 0,60895 € | 6.089,50 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

