
FOD2741A | |
|---|---|
DigiKey Part Number | FOD2741A-ND |
Manufacturer | |
Manufacturer Product Number | FOD2741A |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD2741A Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 8-DIP (0.300", 7.62mm) |
Current Transfer Ratio (Max) 200% @ 10mA | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 50 | 0,96080 € | 48,04 € |
| 100 | 0,89140 € | 89,14 € |
| 500 | 0,76792 € | 383,96 € |
| 1.000 | 0,72764 € | 727,64 € |
| 2.000 | 0,69350 € | 1.387,00 € |
| 5.000 | 0,65626 € | 3.281,30 € |
| 10.000 | 0,63309 € | 6.330,90 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

