
FOD2711ATV | |
|---|---|
DigiKey Part Number | FOD2711ATV-ND |
Manufacturer | |
Manufacturer Product Number | FOD2711ATV |
Description | OPTOISOLTR 5KV 1CH TRANS 8-MDIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD2711ATV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-MDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,81000 € | 8,10 € |
| 100 | 0,60590 € | 60,59 € |
| 500 | 0,51560 € | 257,80 € |
| 1.000 | 0,48606 € | 486,06 € |
| 2.000 | 0,46101 € | 922,02 € |
| 5.000 | 0,43367 € | 2.168,35 € |
| 10.000 | 0,41664 € | 4.166,40 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

