Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD2711ASDV

DigiKey Part Number
488-FOD2711ASDVTR-ND - Tape & Reel (TR)
488-FOD2711ASDVCT-ND - Cut Tape (CT)
488-FOD2711ASDVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD2711ASDV
Description
OPTOISOLATOR 5KV 1CH TRANS 8-SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
FOD2711ASDV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
30V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,01800 €10,18 €
1000,76850 €76,85 €
5000,65806 €329,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,59807 €598,07 €
2.0000,56867 €1.137,34 €
3.0000,55359 €1.660,77 €
5.0000,53659 €2.682,95 €
7.0000,52648 €3.685,36 €
10.0000,51662 €5.166,20 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €