Similar
Similar
Similar
Similar

FOD270LS | |
|---|---|
DigiKey Part Number | FOD270LS-ND |
Manufacturer | |
Manufacturer Product Number | FOD270LS |
Description | OPTOISO 5KV DARL W/BASE 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD270LS Models |
Category | Output Type Darlington with Base |
Manufacturer onsemi | Voltage - Output (Max) 7V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 400% @ 500µA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 7000% @ 500µA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 3µs, 50µs | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-270L-500E | Broadcom Limited | 0 | 516-4209-2-ND | 0,79578 € | Similar |
| HCPL-4701#300 | Broadcom Limited | 0 | HCPL-4701#300-ND | 2,61115 € | Similar |
| HCPL-4701-320E | Broadcom Limited | 0 | HCPL-4701-320E-ND | 1,86772 € | Similar |
| HCPL-4701-360E | Broadcom Limited | 0 | HCPL-4701-360E-ND | 1,86772 € | Similar |


