
FOD260LSV | |
|---|---|
DigiKey Part Number | FOD260LSV-ND |
Manufacturer | |
Manufacturer Product Number | FOD260LSV |
Description | OPTOISOLTR 5KV OPEN COLL 8-SMT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 25kV/µs CMTI 8-SMT |
Datasheet | Datasheet |
EDA/CAD Models | FOD260LSV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 75ns | |
Rise / Fall Time (Typ) | 22ns, 3ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,66600 € | 16,66 € |
| 100 | 1,28850 € | 128,85 € |
| 500 | 1,12252 € | 561,26 € |
| 1.000 | 1,06843 € | 1.068,43 € |
| 2.000 | 1,02265 € | 2.045,30 € |
| 5.000 | 0,97274 € | 4.863,70 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

