
FOD260LSD | |
---|---|
DigiKey Part Number | FOD260LSDTR-ND - Tape & Reel (TR) FOD260LSDCT-ND - Cut Tape (CT) FOD260LSDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD260LSD |
Description | OPTOISO 5KV OPEN COLLECTOR 8-SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 25kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD260LSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 75ns | |
Rise / Fall Time (Typ) | 22ns, 3ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,20000 € | 2,20 € |
10 | 1,59400 € | 15,94 € |
100 | 1,23050 € | 123,05 € |
500 | 1,07064 € | 535,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,01853 € | 1.018,53 € |
2.000 | 0,97440 € | 1.948,80 € |
3.000 | 0,95180 € | 2.855,40 € |
5.000 | 0,92631 € | 4.631,55 € |
7.000 | 0,91116 € | 6.378,12 € |
Unit Price without VAT: | 2,20000 € |
---|---|
Unit Price with VAT: | 2,61800 € |