FOD2200T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.136
Unit Price: 3,55000 €
Datasheet
Logic Output Optoisolator 2.5MBd Tri-State 5000Vrms 1 Channel 10kV/µs CMTI 8-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD2200T

DigiKey Part Number
FOD2200T-ND
Manufacturer
Manufacturer Product Number
FOD2200T
Description
OPTOISOLTR 5KV TRI STATE 8-MDIP
Customer Reference
Detailed Description
Logic Output Optoisolator 2.5MBd Tri-State 5000Vrms 1 Channel 10kV/µs CMTI 8-MDIP
Datasheet
 Datasheet
EDA/CAD Models
FOD2200T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Tri-State
Current - Output / Channel
25 mA
Data Rate
2.5MBd
Propagation Delay tpLH / tpHL (Max)
300ns, 300ns
Rise / Fall Time (Typ)
80ns, 25ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
10mA
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes