
FOD0721R2 | |
|---|---|
DigiKey Part Number | FOD0721R2TR-ND - Tape & Reel (TR) FOD0721R2CT-ND - Cut Tape (CT) FOD0721R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD0721R2 |
Description | OPTOISO 3.75KV PUSH PULL 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD0721R2 Models |
Category | Current - Output / Channel 10 mA |
Manufacturer onsemi | Data Rate 25Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 40ns, 40ns |
Part Status Active | Rise / Fall Time (Typ) 5ns, 4.5ns |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Logic | Supplier Device Package 8-SOIC |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-072L-000E | Broadcom Limited | 3.888 | 516-1732-5-ND | 4,17000 € | Similar |
| ACPL-072L-500E | Broadcom Limited | 113 | 516-3131-1-ND | 4,22000 € | Similar |
| ACPL-072L-560E | Broadcom Limited | 2.970 | 516-ACPL-072L-560ECT-ND | 4,27000 € | Similar |
| HCPL-0710 | Broadcom Limited | 1.383 | 516-1116-5-ND | 7,38000 € | Similar |
| HCPL-0710-000E | Broadcom Limited | 2.269 | 516-1705-5-ND | 4,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,51700 € | 15,17 € |
| 100 | 1,16650 € | 116,65 € |
| 500 | 1,01210 € | 506,05 € |
| 1.000 | 0,96176 € | 961,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87193 € | 2.179,82 € |
| 5.000 | 0,83905 € | 4.195,25 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

