
FOD0708 | |
|---|---|
DigiKey Part Number | FOD0708-ND |
Manufacturer | |
Manufacturer Product Number | FOD0708 |
Description | OPTOISO 2.5KV PUSH PULL 8-SOIC |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 2500Vrms 1 Channel 25kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD0708 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 2 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | 12ns, 8ns | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |



