Similar
Similar

FOD050LR1 | |
|---|---|
DigiKey Part Number | FOD050LR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FOD050LR1 |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD050LR1 Models |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 15% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 1µs, 1µs (Max) | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD050LR2 | onsemi | 4.900 | FOD050LR2CT-ND | 1,31000 € | Similar |
| HCPL-050L-000E | Broadcom Limited | 1.041 | 516-2571-ND | 2,21000 € | Similar |
| HCPL-050L-500E | Broadcom Limited | 5.129 | 516-HCPL-050L-500ECT-ND | 2,27000 € | Similar |




