
FND328C | |
|---|---|
DigiKey Part Number | FND328C-ND |
Manufacturer | |
Manufacturer Product Number | FND328C |
Description | DISP 7SEG 0.36" OV/FL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment +/-1 (overflow) Character Common Cathode 1.8V 20mA 0.551" H x 0.299" W x 0.335" D (14.00mm x 7.60mm x 8.50mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | +/-1 (overflow) | |
Size / Dimension | 0.551" H x 0.299" W x 0.335" D (14.00mm x 7.60mm x 8.50mm) | |
Digit/Alpha Size | 0.36" (9.14mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Millicandela Rating | 3mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 100mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |

