
FND318C | |
|---|---|
DigiKey Part Number | FND318C-ND |
Manufacturer | |
Manufacturer Product Number | FND318C |
Description | DISP 7SEG 0.36" OV/FL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment +/-1 (overflow) Character Common Cathode 2V 20mA 0.560" H x 0.310" W x 0.315" D (14.22mm x 7.87mm x 8.00mm) 10-DIP (0.200", 5.08mm), 8 Leads |
Datasheet | Datasheet |
EDA/CAD Models | FND318C Models |
Category | Color Red |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.7mcd |
Number of Characters +/-1 (overflow) | Wavelength - Peak 655nm |
Size / Dimension 0.560" H x 0.310" W x 0.315" D (14.22mm x 7.87mm x 8.00mm) | Power Dissipation (Max) 320mW |
Digit/Alpha Size 0.36" (9.14mm) | Package / Case 10-DIP (0.200", 5.08mm), 8 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

