Power Driver Module IGBT 3 Phase 600 V 20 A 26-PowerDIP Module (1.024", 26.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNC42060F7V

DigiKey Part Number
488-FNC42060F7V-ND
Manufacturer
Manufacturer Product Number
FNC42060F7V
Description
IGBT IPM 600V 20A 26-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 20 A 26-PowerDIP Module (1.024", 26.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Not For New Designs
Type
IGBT
Configuration
3 Phase
Current
20 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
26-PowerDIP Module (1.024", 26.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,30000 €15,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,30000 €
Unit Price with VAT:18,20700 €