FNB80560T3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 822
Unit Price: 7,07000 €
Datasheet

Similar


onsemi
In Stock: 106
Unit Price: 8,18000 €
Datasheet
Image for FNB80560T3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNB80560T3

DigiKey Part Number
FNB80560T3OS-ND
Manufacturer
Manufacturer Product Number
FNB80560T3
Description
IC MTR DRVR 14V-16.5V SPMFA-A25
Customer Reference
Detailed Description
Motor Driver IGBT Logic SPMFA-A25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (6)
Interface
Logic
Technology
IGBT
Step Resolution
-
Applications
General Purpose
Current - Output
5A
Voltage - Supply
14V ~ 16.5V
Voltage - Load
400V (Max)
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
25-DIP Module
Supplier Device Package
SPMFA-A25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 204 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

204In Stock
Ships from Flip Electronics