
FNB80560T3-01 | |
|---|---|
DigiKey Part Number | 488-FNB80560T3-01-ND |
Manufacturer | |
Manufacturer Product Number | FNB80560T3-01 |
Description | FNB80560T3-01 |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT Logic SPMFA-A25 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (6) | |
Interface | Logic | |
Technology | IGBT | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | SPMFA-A25 | |
Base Product Number |

