Similar

FNB51060TDS | |
|---|---|
DigiKey Part Number | 488-FNB51060TDS-ND |
Manufacturer | |
Manufacturer Product Number | FNB51060TDS |
Description | IGBT IPM 600V 10A 20-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 10 A 20-PowerDIP Module, Offset Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 10 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 20-PowerDIP Module, Offset Leads |


