Power Driver Module IGBT 3 Phase 600 V 5 A 26-PowerDIP Module (1.024", 26.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase 600 V 5 A 26-PowerDIP Module (1.024", 26.00mm)
onsemi Highly-Integrated SPMs | Digi-Key Daily

FNB40560B2

DigiKey Part Number
FNB40560B2-ND
Manufacturer
Manufacturer Product Number
FNB40560B2
Description
IGBT IPM 600V 5A 26-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 5 A 26-PowerDIP Module (1.024", 26.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
5 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
26-PowerDIP Module (1.024", 26.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 72 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

72In Stock
Ships from Flip Electronics