
FNB40560-SN00282 | |
|---|---|
DigiKey Part Number | 488-FNB40560-SN00282-ND |
Manufacturer | |
Manufacturer Product Number | FNB40560-SN00282 |
Description | IGBT IPM 600V 5A 26-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 5 A 26-PowerDIP Module (1.024", 26.00mm) |
Datasheet | Datasheet |
Category | Configuration 3 Phase Inverter |
Manufacturer onsemi | Current 5 A |
Series | Voltage 600 V |
Packaging Bulk | Voltage - Isolation 2000Vrms |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Type IGBT | Package / Case 26-PowerDIP Module (1.024", 26.00mm) |

