
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.024", 26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 € | 14,10 € |
| 72 | 9,27194 € | 667,58 € |
| Unit Price without VAT: | 14,10000 € |
|---|---|
| Unit Price with VAT: | 16,77900 € |

