Power Driver Module IGBT 3 Phase 600 V 50 A 34-PowerDIP Module (1.480", 37.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase 600 V 50 A 34-PowerDIP Module (1.480", 37.60mm)
onsemi Highly-Integrated SPMs | Digi-Key Daily

FNA25060

DigiKey Part Number
FNA25060OS-ND
Manufacturer
Manufacturer Product Number
FNA25060
Description
IGBT IPM 600V 50A 34-PWRDIP MOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 50 A 34-PowerDIP Module (1.480", 37.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase
Current
50 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
34-PowerDIP Module (1.480", 37.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 12.024
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
157,84000 €57,84 €
2444,06250 €1.057,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,84000 €
Unit Price with VAT:68,82960 €

Other Suppliers on DigiKey

428In Stock
Ships from Flip Electronics