Power Driver Module IGBT 3 Phase Inverter 1.2 kV 50 A 34-PowerDIP Module (1.480", 37.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNA25012A

DigiKey Part Number
FNA25012AOS-ND
Manufacturer
Manufacturer Product Number
FNA25012A
Description
IGBT IPM 1.2KV 50A 34-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 1.2 kV 50 A 34-PowerDIP Module (1.480", 37.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
50 A
Manufacturer
onsemi
Voltage
1.2 kV
Series
Voltage - Isolation
2500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Not For New Designs
Package / Case
34-PowerDIP Module (1.480", 37.60mm)
Type
IGBT
Base Product Number
Configuration
3 Phase Inverter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
160,40000 €60,40 €
2446,48333 €1.115,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,40000 €
Unit Price with VAT:71,87600 €