Sensor Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMT1010R

DigiKey Part Number
FMT1010R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMT1010R
Description
MEMS IMU MODULE INERTIAL + MAG
Customer Reference
Detailed Description
Sensor Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Grade
-
Qualification
-
Package / Case
28-LCC Module
Supplier Device Package
28-PLCC (12.1x12.1)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.