
FMS7401LEN14 | |
|---|---|
DigiKey Part Number | FMS7401LEN14-ND |
Manufacturer | |
Manufacturer Product Number | FMS7401LEN14 |
Description | IC CTRLR POWER DGTL EEPROM 14DIP |
Customer Reference | |
Detailed Description | 8-Bit - Digital Power Controller Microcontroller IC EEPROM (1kB) 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | FMS7401LEN14 Models |
Category | RAM Size 64 x 8 |
Manufacturer onsemi | Number of I/O 8 |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Applications Digital Power Controller | Package / Case 14-DIP (0.300", 7.62mm) |
Core Processor 8-Bit | Supplier Device Package 14-MDIP |
Program Memory Type EEPROM (1kB) | Base Product Number |

