
FMS6501MSA28X | |
|---|---|
DigiKey Part Number | FMS6501MSA28XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMS6501MSA28X |
Description | IC VIDEO SWITCH 12X9 28SSOP |
Customer Reference | |
Detailed Description | Video Switch Matrix IC I2C 28-SSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | FMS6501MSA28X Models |
Category | Control Interface I2C |
Manufacturer onsemi | Voltage - Supply 3.13V ~ 5.25V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Function Switch Matrix | Supplier Device Package 28-SSOP |
Applications Consumer Video | Base Product Number |

