
FMS6501MSA28 | |
|---|---|
DigiKey Part Number | FMS6501MSA28-ND |
Manufacturer | |
Manufacturer Product Number | FMS6501MSA28 |
Description | IC VIDEO SWITCH 12X9 28SSOP |
Customer Reference | |
Detailed Description | Video Switch Matrix IC I2C 28-SSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | FMS6501MSA28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Switch Matrix | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 3.13V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |

