
FMS6501AMTC28X | |
|---|---|
DigiKey Part Number | FMS6501AMTC28XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMS6501AMTC28X |
Description | IC VIDEO SWITCH 28TSSOP |
Customer Reference | |
Detailed Description | Video Switch Matrix IC I2C 28-TSSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | FMS6501AMTC28X Models |
Category | Control Interface I2C |
Manufacturer onsemi | Voltage - Supply 3.13V ~ 5.25V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Function Switch Matrix | Supplier Device Package 28-TSSOP |
Applications Consumer Video | Base Product Number |

