


FMS6407MTC20X | |
|---|---|
DigiKey Part Number | FMS6407MTC20XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMS6407MTC20X |
Description | IC VIDEO DRIVER 20TSSOP |
Customer Reference | |
Detailed Description | Video Driver IC NTSC 20-TSSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | FMS6407MTC20X Models |
Category | Standards NTSC |
Manufacturer onsemi | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Function Driver | Supplier Device Package 20-TSSOP |
Applications Consumer Video | Base Product Number |

