Video Driver IC PAL 8-SOIC Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMS6400CSX

DigiKey Part Number
FMS6400CSXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMS6400CSX
Description
IC VIDEO DRIVER 8SOIC
Customer Reference
Detailed Description
Video Driver IC PAL 8-SOIC Package
Datasheet
 Datasheet
EDA/CAD Models
FMS6400CSX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Driver
Applications
Consumer Video
Standards
PAL
Control Interface
-
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types