
FMS6363CS | |
|---|---|
DigiKey Part Number | FMS6363CS-ND |
Manufacturer | |
Manufacturer Product Number | FMS6363CS |
Description | IC VIDEO DRIVER 8SOIC |
Customer Reference | |
Detailed Description | Video Driver IC 8-SOIC Package |
Datasheet | Datasheet |
EDA/CAD Models | FMS6363CS Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Function Driver | Base Product Number |
Applications Consumer Video |

