


FMS6346MTC20X | |
|---|---|
DigiKey Part Number | FMS6346MTC20XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMS6346MTC20X |
Description | IC VIDEO DRIVER 20TSSOP |
Customer Reference | |
Detailed Description | Video Driver IC NTSC 20-TSSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | FMS6346MTC20X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Driver | |
Applications | Consumer Video | |
Standards | NTSC | |
Control Interface | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

