
FMS6303MTC1406X | |
|---|---|
DigiKey Part Number | FMS6303MTC1406XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMS6303MTC1406X |
Description | IC VIDEO DRIVER 14TSSOP |
Customer Reference | |
Detailed Description | Video Driver IC 14-TSSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | FMS6303MTC1406X Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 14-TSSOP |
Function Driver | Base Product Number |
Applications Consumer Video |

