
FMS6203MTC1406X | |
|---|---|
DigiKey Part Number | FMS6203MTC1406XTR-ND - Tape & Reel (TR) FMS6203MTC1406XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMS6203MTC1406X |
Description | IC VIDEO DRIVER 14TSSOP |
Customer Reference | |
Detailed Description | Video Driver IC 14-TSSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | FMS6203MTC1406X Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 14-TSSOP |
Function Driver | Base Product Number |
Applications Consumer Video |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78600 € | 17,86 € |
| 25 | 1,63440 € | 40,86 € |
| 100 | 1,46770 € | 146,77 € |
| 250 | 1,38812 € | 347,03 € |
| 500 | 1,34018 € | 670,09 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

