Video Driver IC NTSC 6-MicroPak Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMS6151L6X

DigiKey Part Number
FMS6151L6XFSTR-ND - Tape & Reel (TR)
FMS6151L6XFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMS6151L6X
Description
IC VIDEO FILTER 6MICROPAK
Customer Reference
Detailed Description
Video Driver IC NTSC 6-MicroPak Package
Datasheet
 Datasheet
EDA/CAD Models
FMS6151L6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Driver
Applications
Consumer Video
Standards
NTSC
Control Interface
-
Voltage - Supply
2.5V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.715 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

14.715In Stock
Ships from Flip Electronics