
FMS3818KRC | |
|---|---|
DigiKey Part Number | FMS3818KRC-ND |
Manufacturer | |
Manufacturer Product Number | FMS3818KRC |
Description | IC DAC 8BIT 48-LQFP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 3 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | FMS3818KRC Models |
Category | Reference Type External, Internal |
Manufacturer onsemi | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tray | Voltage - Supply, Digital 3V ~ 3.6V |
Part Status Obsolete | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 8 | Architecture Current Steering |
Number of D/A Converters 3 | Operating Temperature 0°C ~ 70°C |
Settling Time 2.5µs | Package / Case 48-LQFP |
Output Type Current - Unbuffered | Supplier Device Package 48-LQFP (7x7) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |

