
FMS3110KRC | |
|---|---|
DigiKey Part Number | FMS3110KRC-ND |
Manufacturer | |
Manufacturer Product Number | FMS3110KRC |
Description | IC DAC 10BIT 48-LMQFP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 3 48-LMQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | FMS3110KRC Models |
Category | Voltage - Supply, Analog 5V |
Manufacturer onsemi | Voltage - Supply, Digital 5V |
Packaging Tray | INL/DNL (LSB) ±0.1, ±0.1 |
Part Status Obsolete | Architecture Current Steering |
Number of Bits 10 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 3 | Package / Case 48-LQFP |
Output Type Current - Unbuffered | Supplier Device Package 48-LMQFP (7x7) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
Reference Type External, Internal |

