FMG2G75US120 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 25
Unit Price: 58,37000 €
Datasheet
IGBT Module Half Bridge 1200 V 75 A 445 W Chassis Mount 7PM-GA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMG2G75US120

DigiKey Part Number
FMG2G75US120-ND
Manufacturer
Manufacturer Product Number
FMG2G75US120
Description
IGBT MOD 1200V 75A 445W 7PM-GA
Customer Reference
Detailed Description
IGBT Module Half Bridge 1200 V 75 A 445 W Chassis Mount 7PM-GA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
3 mA
Manufacturer
onsemi
Input
Standard
Part Status
Obsolete
NTC Thermistor
No
Configuration
Half Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Chassis Mount
Current - Collector (Ic) (Max)
75 A
Package / Case
7PM-GA
Power - Max
445 W
Supplier Device Package
7PM-GA
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 75A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMG2G75US120Rochester Electronics, LLC252156-FMG2G75US120-ND58,37000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes