IGBT Module Half Bridge 600 V 50 A 250 W Chassis Mount 7PM-GA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMG2G50US60

DigiKey Part Number
FMG2G50US60-ND
Manufacturer
Manufacturer Product Number
FMG2G50US60
Description
IGBT MODULE 600V 50A 250W 7PM-GA
Customer Reference
Detailed Description
IGBT Module Half Bridge 600 V 50 A 250 W Chassis Mount 7PM-GA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
IGBT Type
-
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
50 A
Power - Max
250 W
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 50A
Current - Collector Cutoff (Max)
250 µA
Input Capacitance (Cies) @ Vce
3.46 nF @ 30 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
7PM-GA
Supplier Device Package
7PM-GA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable