IGBT Module Half Bridge 600 V 300 A 892 W Chassis Mount 7PM-HA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMG2G300US60E

DigiKey Part Number
FMG2G300US60E-ND
Manufacturer
Manufacturer Product Number
FMG2G300US60E
Description
IGBT MOD 600V 300A 892W 7PM-HA
Customer Reference
Detailed Description
IGBT Module Half Bridge 600 V 300 A 892 W Chassis Mount 7PM-HA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Obsolete
IGBT Type
-
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
300 A
Power - Max
892 W
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 300A
Current - Collector Cutoff (Max)
250 µA
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
7PM-HA
Supplier Device Package
7PM-HA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable