
Category | Current - Collector Cutoff (Max) 250 µA |
Manufacturer onsemi | Input Standard |
Packaging Bulk | NTC Thermistor No |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case 7PM-IA |
Current - Collector (Ic) (Max) 300 A | Supplier Device Package 7PM-IA |
Power - Max 892 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 300A |

