IGBT Module Single 600 V 50 A 250 W Chassis Mount 7PM-GA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMG1G50US60L

DigiKey Part Number
FMG1G50US60L-ND
Manufacturer
Manufacturer Product Number
FMG1G50US60L
Description
IGBT MODULE 600V 50A 250W 7PM-GA
Customer Reference
Detailed Description
IGBT Module Single 600 V 50 A 250 W Chassis Mount 7PM-GA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
250 µA
Manufacturer
onsemi
Input Capacitance (Cies) @ Vce
3.46 nF @ 30 V
Packaging
Bulk
Input
Standard
Part Status
Obsolete
NTC Thermistor
No
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Chassis Mount
Current - Collector (Ic) (Max)
50 A
Package / Case
7PM-GA
Power - Max
250 W
Supplier Device Package
7PM-GA
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 50A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable